Part Details for MS91189-20 by API Delevan
Overview of MS91189-20 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MS91189-20
MS91189-20 CAD Models
MS91189-20 Part Data Attributes
|
MS91189-20
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MS91189-20
API Delevan
1 ELEMENT, 3.9uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.711 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.11 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.98 A | |
Reference Standard | MS91189 | |
Self Resonance Frequency | 95 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for MS91189-20
This table gives cross-reference parts and alternative options found for MS91189-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS91189-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28MG391K | General Purpose Inductor, 3.9uH, 10%, 1 Element, Non-magnetic-Core, AXIAL LEADED | Gowanda Electronics Corporation | MS91189-20 vs 28MG391K |
MS9118920 | General Purpose Inductor, 3.9uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | MS91189-20 vs MS9118920 |
2890-10K | General Purpose Inductor, 3.9uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | MS91189-20 vs 2890-10K |