MS91189-20
vs
MS9118920
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
Construction |
Tubular
|
Tubular
|
Core Material |
PHENOLIC
|
PHENOLIC
|
DC Resistance |
0.45 Ω
|
0.45 Ω
|
Inductance-Nom (L) |
3.9 µH
|
3.9 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.711 mm
|
0.711 mm
|
Lead Length |
36.58 mm
|
36.58 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
7.11 mm
|
7.11 mm
|
Package Length |
22.86 mm
|
22.86 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR, 14 INCH
|
TR, 14 INCH
|
Quality Factor-Min (at L-nom) |
60
|
60
|
Rated Current-Max |
0.98 A
|
0.98 A
|
Reference Standard |
MS91189
|
MS91189
|
Self Resonance Frequency |
95 MHz
|
95 MHz
|
Shape/Size Description |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Placement |
AXIAL
|
AXIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Test Frequency |
7.9 MHz
|
7.9 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare MS91189-20 with alternatives
Compare MS9118920 with alternatives