MS8256FKXLI-12
Description: SRAM Module, 256KX8, 120ns, CMOS

Overview of MS8256FKXLI-12 by APTA Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MS8256FKXLI-12 by APTA Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS8256FKXLI-12 by APTA Group Inc

MS8256FKXLI-12
APTA Group Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
APTA GROUP INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
120 ns
JESD-30 Code
R-XDMA-T32
Memory Density
2097152 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MS8256FKXLI-12
    APTA Group Inc
    SRAM Module, 256KX8, 120ns, CMOS
    VS

Alternate Parts for MS8256FKXLI-12

This table gives cross-reference parts and alternative options found for MS8256FKXLI-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS8256FKXLI-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM8256VM-55 SRAM Module, 256KX8, 55ns, CMOS, CDXA32 Mosaic Semiconductor Inc MS8256FKXLI-12 vs MSM8256VM-55
MSM8256V-025/X0252 SRAM Module, 256KX8, 25ns, CMOS, CDIP32, 0.100 INCH, CERAMIC, VIL-32 APTA Group Inc MS8256FKXLI-12 vs MSM8256V-025/X0252
WS256K8-120CQA SRAM Module, 256KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp MS8256FKXLI-12 vs WS256K8-120CQA
EDI8F8259C20M6C SRAM Module, 256KX8, 20ns, CMOS, DIP-32 White Electronic Designs Corp MS8256FKXLI-12 vs EDI8F8259C20M6C
EDI8M8257LP120N6B SRAM Module, 256KX8, 120ns, CMOS, Electronic Designs Inc MS8256FKXLI-12 vs EDI8M8257LP120N6B
MSM8256VL-35/X0252 SRAM Module, 256KX8, 35ns, CMOS, CDIP32, 0.100 INCH, CERAMIC, VIL-32 APTA Group Inc MS8256FKXLI-12 vs MSM8256VL-35/X0252
EDI8M8256LP85C6C SRAM Module, 256KX8, 85ns, CMOS, Electronic Designs Inc MS8256FKXLI-12 vs EDI8M8256LP85C6C
EDI8M8257P150P6B SRAM Module, 256KX8, 150ns, CMOS, Electronic Designs Inc MS8256FKXLI-12 vs EDI8M8257P150P6B
EDI88257LP100CB Standard SRAM, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics MS8256FKXLI-12 vs EDI88257LP100CB
MS8256SCM-15 SRAM Module, 256KX8, 150ns, CMOS Mosaic Semiconductor Inc MS8256FKXLI-12 vs MS8256SCM-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS8256FKXLI-12 by APTA Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS8256FKXLI-12 by APTA Group Inc

Select Manufacturer
Which Manufacturer of MS8256FKXLI-12 would you like to use for your alert(s)?
  • Please alert me when MS8256FKXLI-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS8256FKXLI-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS8256FKXLI-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS8256FKXLI-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS8256FKXLI-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS8256FKXLI-12 by APTA Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: