EDI8M8257LP120N6B
Electronic Designs Inc
Description: SRAM Module, 256KX8, 120ns, CMOS,

Overview of EDI8M8257LP120N6B by Electronic Designs Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EDI8M8257LP120N6B by Electronic Designs Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI8M8257LP120N6B by Electronic Designs Inc

EDI8M8257LP120N6B
Electronic Designs Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELECTRONIC DESIGNS INC
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
120 ns
JESD-30 Code
R-XDMA-T32
Memory Density
2097152 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. EDI8M8257LP120N6B
    Electronic Designs Inc
    SRAM Module, 256KX8, 120ns, CMOS,
    VS

Alternate Parts for EDI8M8257LP120N6B

This table gives cross-reference parts and alternative options found for EDI8M8257LP120N6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M8257LP120N6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSM8256VM-55 SRAM Module, 256KX8, 55ns, CMOS, CDXA32 Mosaic Semiconductor Inc EDI8M8257LP120N6B vs MSM8256VM-55
MSM8256V-025/X0252 SRAM Module, 256KX8, 25ns, CMOS, CDIP32, 0.100 INCH, CERAMIC, VIL-32 APTA Group Inc EDI8M8257LP120N6B vs MSM8256V-025/X0252
WS256K8-120CQA SRAM Module, 256KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp EDI8M8257LP120N6B vs WS256K8-120CQA
EDI8F8259C20M6C SRAM Module, 256KX8, 20ns, CMOS, DIP-32 White Electronic Designs Corp EDI8M8257LP120N6B vs EDI8F8259C20M6C
MSM8256VL-35/X0252 SRAM Module, 256KX8, 35ns, CMOS, CDIP32, 0.100 INCH, CERAMIC, VIL-32 APTA Group Inc EDI8M8257LP120N6B vs MSM8256VL-35/X0252
MS8256FKXLI-12 SRAM Module, 256KX8, 120ns, CMOS APTA Group Inc EDI8M8257LP120N6B vs MS8256FKXLI-12
EDI8M8256LP85C6C SRAM Module, 256KX8, 85ns, CMOS, Electronic Designs Inc EDI8M8257LP120N6B vs EDI8M8256LP85C6C
EDI8M8257P150P6B SRAM Module, 256KX8, 150ns, CMOS, Electronic Designs Inc EDI8M8257LP120N6B vs EDI8M8257P150P6B
EDI88257LP100CB Standard SRAM, 256KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics EDI8M8257LP120N6B vs EDI88257LP100CB
MS8256SCM-15 SRAM Module, 256KX8, 150ns, CMOS Mosaic Semiconductor Inc EDI8M8257LP120N6B vs MS8256SCM-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI8M8257LP120N6B by Electronic Designs Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI8M8257LP120N6B by Electronic Designs Inc

Select Manufacturer
Which Manufacturer of EDI8M8257LP120N6B would you like to use for your alert(s)?
  • Please alert me when EDI8M8257LP120N6B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI8M8257LP120N6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI8M8257LP120N6B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI8M8257LP120N6B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI8M8257LP120N6B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI8M8257LP120N6B by Electronic Designs Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: