MS8256FKL-45
Mosaic Semiconductor Inc
Description: SRAM Module, 256KX8, 45ns, CMOS

Overview of MS8256FKL-45 by Mosaic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MS8256FKL-45 by Mosaic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS8256FKL-45 by Mosaic Semiconductor Inc

MS8256FKL-45
Mosaic Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSAIC SEMICONDUCTOR INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
45 ns
JESD-30 Code
R-XDMA-T32
Memory Density
2097152 bit
Memory IC Type
SRAM MODULE
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Output Enable
YES
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MS8256FKL-45
    Mosaic Semiconductor Inc
    SRAM Module, 256KX8, 45ns, CMOS
    VS

Alternate Parts for MS8256FKL-45

This table gives cross-reference parts and alternative options found for MS8256FKL-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS8256FKL-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS8256SCLMB-45 SRAM Module, 256KX8, 45ns, CMOS Mosaic Semiconductor Inc MS8256FKL-45 vs MS8256SCLMB-45
MS8256SCL-45 SRAM Module, 256KX8, 45ns, CMOS Mosaic Semiconductor Inc MS8256FKL-45 vs MS8256SCL-45
Part Number Description Manufacturer Compare
MS8256SCI-12 SRAM Module, 256KX8, 120ns, CMOS Mosaic Semiconductor Inc MS8256FKL-45 vs MS8256SCI-12
5962-9315709HXX SRAM Module, 256KX8, 20ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp MS8256FKL-45 vs 5962-9315709HXX
EDI8M8257LP25C6I SRAM Module, 256KX8, 25ns, CMOS, Electronic Designs Inc MS8256FKL-45 vs EDI8M8257LP25C6I
DPS256S8AP-45I SRAM Module, 256KX8, 45ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd MS8256FKL-45 vs DPS256S8AP-45I
EDI88257C85CB Standard SRAM, 256KX8, 85ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 Mercury Systems Inc MS8256FKL-45 vs EDI88257C85CB
5962-9315704HXX SRAM Module, 256KX8, 70ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 White Electronic Designs Corp MS8256FKL-45 vs 5962-9315704HXX
EDI8M8257LP70P6C SRAM Module, 256KX8, 70ns, CMOS, Electronic Designs Inc MS8256FKL-45 vs EDI8M8257LP70P6C
EMS256K8BMO2-45D SRAM Module, 256KX8, 45ns, CMOS, CDMA32 Elpaq MS8256FKL-45 vs EMS256K8BMO2-45D
DPS256S8PL-12I SRAM Module, 256KX8, 120ns, CMOS, CDMA32, CERDIP-32 Twilight Technology Inc MS8256FKL-45 vs DPS256S8PL-12I
5962-9315706HXA SRAM Module, 256KX8, 45ns, CMOS, CDIP32, Mercury Systems Inc MS8256FKL-45 vs 5962-9315706HXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS8256FKL-45 by Mosaic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS8256FKL-45 by Mosaic Semiconductor Inc

  • Please alert me when MS8256FKL-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS8256FKL-45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS8256FKL-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS8256FKL-45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS8256FKL-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS8256FKL-45 by Mosaic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: