Memory
MS7200L-25NC
Description: FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of MS7200L-25NC by Mosel Vitelic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3373AC-2E9-25NC224.000000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2E9-25NC345.600000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2E9-25NC622.080000 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO

CAD Models for MS7200L-25NC by Mosel Vitelic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS7200L-25NC by Mosel Vitelic Corporation

MS7200L-25NC
Mosel Vitelic Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOSEL-VITELIC
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
25 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
30 MHz
Cycle Time
33 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
35.2552 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
256 words
Number of Words Code
256
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256X9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.445 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MS7200L-25NC
    Mosel Vitelic Corporation
    FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for MS7200L-25NC

This table gives cross-reference parts and alternative options found for MS7200L-25NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS7200L-25NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT7200L25TPI8 FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TPI8
IDT7200L25TDGI FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TDGI
IDT7200L25TC FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TC
7200L25TPI PDIP-28, Tube Integrated Device Technology Inc MS7200L-25NC vs 7200L25TPI
7200L25TPI8 FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc MS7200L-25NC vs 7200L25TPI8
IDT7200L25TPGI8 FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TPGI8
IDT7280L25TP FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7280L25TP
IDT7200L25TD FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC MS7200L-25NC vs IDT7200L25TD
IDT7200L25TP FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TP
IDT7200L25TPG FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TPG
Part Number Description Manufacturer Compare
IDT7280L25TDI FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7280L25TDI
CY7C419-25JCR FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor MS7200L-25NC vs CY7C419-25JCR
IDT7200L25TP FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TP
7200L25TP PDIP-28, Tube Integrated Device Technology Inc MS7200L-25NC vs 7200L25TP
AM7200-25DC FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 AMD MS7200L-25NC vs AM7200-25DC
IDT7200L25TPI FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TPI
IDT7200L25JI8 FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25JI8
L8C200PC25 FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 LOGIC Devices Inc MS7200L-25NC vs L8C200PC25
IDT7200L25TDG FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7200L25TDG
IDT7280L25TP FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc MS7200L-25NC vs IDT7280L25TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS7200L-25NC by Mosel Vitelic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS7200L-25NC by Mosel Vitelic Corporation

Select Manufacturer
Which Manufacturer of MS7200L-25NC would you like to use for your alert(s)?
  • Please alert me when MS7200L-25NC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS7200L-25NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS7200L-25NC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS7200L-25NC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS7200L-25NC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS7200L-25NC by Mosel Vitelic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: