Datasheets
7200L25TP by:

PDIP-28, Tube

Part Details for 7200L25TP by Integrated Device Technology Inc

Overview of 7200L25TP by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 7200L25TP

7200L25TP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

7200L25TP Part Data Attributes

7200L25TP Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
7200L25TP Integrated Device Technology Inc PDIP-28, Tube
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PDIP
Package Description PLASTIC, DIP-28
Pin Count 28
Manufacturer Package Code PT28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 25 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 28.5 MHz
Cycle Time 35 ns
JESD-30 Code R-PDIP-T28
JESD-609 Code e0
Length 34.671 mm
Memory Density 2304 bit
Memory IC Type OTHER FIFO
Memory Width 9
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Number of Words 256 words
Number of Words Code 256
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256X9
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.125 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for 7200L25TP

This table gives cross-reference parts and alternative options found for 7200L25TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7200L25TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT7200L25TP FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L25TP vs IDT7200L25TP
IDT7200L25TC FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L25TP vs IDT7200L25TC
CY7C419-25DMB FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 Cypress Semiconductor 7200L25TP vs CY7C419-25DMB
7200L25TPGI FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc 7200L25TP vs 7200L25TPGI
IDT7200L25TP FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 7200L25TP vs IDT7200L25TP
CY7C419-25PI FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor 7200L25TP vs CY7C419-25PI
SN74ACT7200L25NP 256X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 Texas Instruments 7200L25TP vs SN74ACT7200L25NP
AM7200-25RC FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC 7200L25TP vs AM7200-25RC
IDT7200L25TPI FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 7200L25TP vs IDT7200L25TPI
IDT7200L25TD FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC 7200L25TP vs IDT7200L25TD
Part Number Description Manufacturer Compare
AM7200-25JCTR FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD 7200L25TP vs AM7200-25JCTR
IDT7280L25TD FIFO, 256X9, 25ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Integrated Device Technology Inc 7200L25TP vs IDT7280L25TD
AM7200-25PC FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 AMD 7200L25TP vs AM7200-25PC
IDT7200L25TPI FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Rochester Electronics LLC 7200L25TP vs IDT7200L25TPI
7200L25JGI FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc 7200L25TP vs 7200L25JGI
AM7200-25RC FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Rochester Electronics LLC 7200L25TP vs AM7200-25RC
7200L25JI PLCC-32, Tube Integrated Device Technology Inc 7200L25TP vs 7200L25JI
CY7C419-25JCR FIFO, 256X9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor 7200L25TP vs CY7C419-25JCR
CY7C419-25PI FIFO, 256X9, 25ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor 7200L25TP vs CY7C419-25PI
7200L25TPI PDIP-28, Tube Integrated Device Technology Inc 7200L25TP vs 7200L25TPI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7200L25TP by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7200L25TP by Integrated Device Technology Inc

  • Please alert me when 7200L25TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7200L25TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7200L25TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7200L25TP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7200L25TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7200L25TP by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: