MS7172-009-000-455
Stocko Contact GmbH & Co Kg
Description: Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Overview of MS7172-009-000-455 by Stocko Contact GmbH & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS7172-009-000-455 by Stocko Contact GmbH & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS7172-009-000-455 by Stocko Contact GmbH & Co Kg

MS7172-009-000-455
Stocko Contact GmbH & Co Kg
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
Reach Compliance Code
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. MS7172-009-000-455
    Stocko Contact GmbH & Co Kg
    Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
    VS

Alternate Parts for MS7172-009-000-455

This table gives cross-reference parts and alternative options found for MS7172-009-000-455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS7172-009-000-455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MGF6009-1-1-909 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Stocko Contact GmbH & Co Kg MS7172-009-000-455 vs MGF6009-1-1-909
MS7175-009-000-455 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket Stocko Contact GmbH & Co Kg MS7172-009-000-455 vs MS7175-009-000-455
09JQ-BT Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT JST Manufacturing MS7172-009-000-455 vs 09JQ-BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS7172-009-000-455 by Stocko Contact GmbH & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS7172-009-000-455 by Stocko Contact GmbH & Co Kg

Select Manufacturer
Which Manufacturer of MS7172-009-000-455 would you like to use for your alert(s)?
  • Please alert me when MS7172-009-000-455 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS7172-009-000-455 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS7172-009-000-455 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS7172-009-000-455 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS7172-009-000-455.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS7172-009-000-455 by Stocko Contact GmbH & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: