There are no models available for this part yet.
Overview of 09JQ-BT by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 09JQ-BT by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-2971-ND
|
DigiKey | CONN RCPT 9POS 0.098 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
966 In Stock |
|
$0.3120 / $0.6700 | Buy Now | |
Future Electronics | JQ Series 9 Position 2.5 mm Pitch Top Entry Receptacle RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 16 Weeks Container: Bag | 200Bag |
|
$0.3050 / $0.3500 | Buy Now | ||
DISTI #
JST09JQ-BT
|
Heilind Electronics | SHROUDED HEADER 9CIRCUITS | Americas - 150 in Stock |
|
$0.3218 / $0.4119 | Buy Now | |
DISTI #
JST09JQ-BT
|
Interstate Connecting Components | SHROUDED HEADER 9CIRCUITS | 50 |
|
$0.3218 / $0.4119 | Buy Now | |
DISTI #
C1S404000554770
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1 |
|
$0.5390 | Buy Now | |
LCSC | Plugin Female Headers ROHS | 85 |
|
$0.1725 / $0.3069 | Buy Now |
CAD Models for 09JQ-BT by JST Manufacturing
Part Data Attributes for 09JQ-BT by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
TOP ENTRY
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 09JQ-BT
This table gives cross-reference parts and alternative options found for 09JQ-BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09JQ-BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS7172-009-000-455 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | 09JQ-BT vs MS7172-009-000-455 |
MGF6009-1-1-909 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | 09JQ-BT vs MGF6009-1-1-909 |
MS7175-009-000-455 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | 09JQ-BT vs MS7175-009-000-455 |
Related Parts for 09JQ-BT
-
12JQ-BTHeaders and Edge Type Connectors
-
925387-1Terminals and Terminal Blocks
-
ESMR451VSN271MQ35SFixed Capacitors
-
HD-LNA(05)Assembly Items
-
MUR420GRectifier Diodes
-
PM2120-100K-RCFixed Inductors
-
N80C196KB16Microcontrollers
-
TLV61046ADBVRSwitching Regulator or Controllers
-
RCLAMP0524PATCTTransient Suppressors