Part Details for MS515PMD101MST by Coilcraft Inc
Overview of MS515PMD101MST by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MS515PMD101MST
MS515PMD101MST CAD Models
MS515PMD101MST Part Data Attributes
|
MS515PMD101MST
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS515PMD101MST
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3026 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.000209 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 38 A | |
Reference Standard | MIL-STD-981 | |
Self Resonance Frequency | 3750 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | DC RESISTANCE IS MEASURED AT 5% | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MS515PMD101MST
This table gives cross-reference parts and alternative options found for MS515PMD101MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS515PMD101MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS515PMD101MSH | General Purpose Inductor, | Coilcraft Inc | MS515PMD101MST vs MS515PMD101MSH |
MS515PMD101MSZ | General Purpose Inductor, | Coilcraft Inc | MS515PMD101MST vs MS515PMD101MSZ |
ML515PMD101MLU | General Purpose Inductor, | Coilcraft Inc | MS515PMD101MST vs ML515PMD101MLU |
ML515PMD101MLT | General Purpose Inductor, | Coilcraft Inc | MS515PMD101MST vs ML515PMD101MLT |
MS515PMD101MSF | General Purpose Inductor, | Coilcraft Inc | MS515PMD101MST vs MS515PMD101MSF |