Part Details for MS470RAT28NGSU by Coilcraft Inc
Overview of MS470RAT28NGSU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS470RAT28NGSU
MS470RAT28NGSU CAD Models
MS470RAT28NGSU Part Data Attributes
|
MS470RAT28NGSU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS470RAT28NGSU
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2711 | |
Construction | Rectangular | |
Core Material | AIR | |
DC Resistance | 0.006 Ω | |
Inductance-Nom (L) | 0.028 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.15 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 105 | |
Rated Current-Max | 4 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for MS470RAT28NGSU
This table gives cross-reference parts and alternative options found for MS470RAT28NGSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS470RAT28NGSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE470RAT28NGSU | General Purpose Inductor, | Coilcraft Inc | MS470RAT28NGSU vs AE470RAT28NGSU |
ML470RAT28NGSH | General Purpose Inductor, | Coilcraft Inc | MS470RAT28NGSU vs ML470RAT28NGSH |
AE470RAT28NGSZ | General Purpose Inductor, 0.028uH, 5%, 1 Element, Air-Core, SMD, 2718, | Coilcraft Inc | MS470RAT28NGSU vs AE470RAT28NGSZ |
MS470RAT28NGSH | General Purpose Inductor, 0.028uH, 2%, 1 Element, Air-Core, SMD, 2718, CHIP, 2718 | Coilcraft Inc | MS470RAT28NGSU vs MS470RAT28NGSH |
AE470RAT28NGST | General Purpose Inductor, | Coilcraft Inc | MS470RAT28NGSU vs AE470RAT28NGST |
ML470RAT28NGST | General Purpose Inductor, | Coilcraft Inc | MS470RAT28NGSU vs ML470RAT28NGST |
ML470RAT28NGSU | General Purpose Inductor, | Coilcraft Inc | MS470RAT28NGSU vs ML470RAT28NGSU |
ML470RAT28NGSF | General Purpose Inductor, | Coilcraft Inc | MS470RAT28NGSU vs ML470RAT28NGSF |
ML470RAT28NGSZ | General Purpose Inductor, | Coilcraft Inc | MS470RAT28NGSU vs ML470RAT28NGSZ |