MS470RAT28NGSU vs ML470RAT28NGST feature comparison

MS470RAT28NGSU Coilcraft Inc

Buy Now Datasheet

ML470RAT28NGST Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 2711 2711
Construction Rectangular Rectangular
Core Material AIR AIR
DC Resistance 0.006 Ω 0.006 Ω
Inductance-Nom (L) 0.028 µH 0.028 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 3.15 mm 3.15 mm
Package Length 6.86 mm 6.86 mm
Package Style SMT SMT
Package Width 2.79 mm 2.79 mm
Packing Method TR, Plastic, 7 Inch TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 105 105
Rated Current-Max 4 A 4 A
Self Resonance Frequency 1800 MHz 1800 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 150 MHz 150 MHz
Tolerance 2% 2%
Base Number Matches 1 1
Special Feature STANDARD: MIL-STD-981

Compare MS470RAT28NGSU with alternatives

Compare ML470RAT28NGST with alternatives