MS46H128M32L2SB-54C
Microsemi Corporation
Description: DDR DRAM, 128MX32, 5ns, CMOS, PBGA152, 14 X 14 MM, 1.28 MM HEIGHT, 0.65 MM PITCH, GREEN, PLASTIC, BGA-152

Overview of MS46H128M32L2SB-54C by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS46H128M32L2SB-54C by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS46H128M32L2SB-54C by Microsemi Corporation

MS46H128M32L2SB-54C
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
LFBGA, BGA152,21X21,25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
185 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8,16
JESD-30 Code
S-PBGA-B152
Length
14 mm
Memory Density
4294967296 bit
Memory IC Type
LPDDR1 DRAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
152
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128MX32
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA152,21X21,25
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.28 mm
Self Refresh
YES
Sequential Burst Length
2,4,8,16
Standby Current-Max
0.00001 A
Supply Current-Max
0.145 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. MS46H128M32L2SB-54C
    Microsemi Corporation
    DDR DRAM, 128MX32, 5ns, CMOS, PBGA152, 14 X 14 MM, 1.28 MM HEIGHT, 0.65 MM PITCH, GREEN, PLASTIC, BGA-152
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS46H128M32L2SB-54C by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS46H128M32L2SB-54C by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MS46H128M32L2SB-54C would you like to use for your alert(s)?
  • Please alert me when MS46H128M32L2SB-54C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS46H128M32L2SB-54C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS46H128M32L2SB-54C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS46H128M32L2SB-54C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS46H128M32L2SB-54C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS46H128M32L2SB-54C by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: