There are no models available for this part yet.
Overview of MS336RAA910JPZ by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
CAD Models for MS336RAA910JPZ by Coilcraft Inc
Part Data Attributes for MS336RAA910JPZ by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0805
|
Construction
|
Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.48 Ω
|
Inductance-Nom (L)
|
0.091 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.52 mm
|
Package Length
|
2.29 mm
|
Package Style
|
SMT
|
Package Width
|
1.73 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
49
|
Rated Current-Max
|
0.39 A
|
Self Resonance Frequency
|
1060 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead - Matte Tin - with Nickel barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
150 MHz
|
Tolerance
|
5%
|
Alternate Parts for MS336RAA910JPZ
This table gives cross-reference parts and alternative options found for MS336RAA910JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS336RAA910JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA910JPF | General Purpose Inductor, | Coilcraft Inc | MS336RAA910JPZ vs AE336RAA910JPF |
AE336RAA910JPH | General Purpose Inductor, | Coilcraft Inc | MS336RAA910JPZ vs AE336RAA910JPH |
AE336RAA910JPT | General Purpose Inductor, | Coilcraft Inc | MS336RAA910JPZ vs AE336RAA910JPT |
AE336RAA910JPU | General Purpose Inductor, | Coilcraft Inc | MS336RAA910JPZ vs AE336RAA910JPU |
AE336RAA910JLZ | General Purpose Inductor, 0.091uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | MS336RAA910JPZ vs AE336RAA910JLZ |
AE336RAA910JLH | General Purpose Inductor, 0.091uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | MS336RAA910JPZ vs AE336RAA910JLH |
AE336RAA910JSZ | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | MS336RAA910JPZ vs AE336RAA910JSZ |
MS336RAA910JTZ | General Purpose Inductor, 0.091uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | MS336RAA910JPZ vs MS336RAA910JTZ |
ML336RAA910JLZ | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | MS336RAA910JPZ vs ML336RAA910JLZ |
AE336RAA910JSF | General Purpose Inductor, | Coilcraft Inc | MS336RAA910JPZ vs AE336RAA910JSF |