Part Details for AE336RAA910JSZ by Coilcraft Inc
Overview of AE336RAA910JSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE336RAA910JSZ
AE336RAA910JSZ CAD Models
AE336RAA910JSZ Part Data Attributes
|
AE336RAA910JSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE336RAA910JSZ
Coilcraft Inc
General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 0.091 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 49 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 1060 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 5% |
Alternate Parts for AE336RAA910JSZ
This table gives cross-reference parts and alternative options found for AE336RAA910JSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE336RAA910JSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE336RAA910JPF | General Purpose Inductor, | Coilcraft Inc | AE336RAA910JSZ vs AE336RAA910JPF |
AE336RAA910JPH | General Purpose Inductor, | Coilcraft Inc | AE336RAA910JSZ vs AE336RAA910JPH |
AE336RAA910JPT | General Purpose Inductor, | Coilcraft Inc | AE336RAA910JSZ vs AE336RAA910JPT |
AE336RAA910JPU | General Purpose Inductor, | Coilcraft Inc | AE336RAA910JSZ vs AE336RAA910JPU |
AE336RAA910JLZ | General Purpose Inductor, 0.091uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA910JSZ vs AE336RAA910JLZ |
AE336RAA910JLH | General Purpose Inductor, 0.091uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA910JSZ vs AE336RAA910JLH |
MS336RAA910JTZ | General Purpose Inductor, 0.091uH, 5%, Ceramic-Core, 0907 | Coilcraft Inc | AE336RAA910JSZ vs MS336RAA910JTZ |
ML336RAA910JLZ | General Purpose Inductor, 0.091uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0805 | Coilcraft Inc | AE336RAA910JSZ vs ML336RAA910JLZ |
AE336RAA910JSF | General Purpose Inductor, | Coilcraft Inc | AE336RAA910JSZ vs AE336RAA910JSF |
AE336RAA910JAU | General Purpose Inductor, | Coilcraft Inc | AE336RAA910JSZ vs AE336RAA910JAU |