There are no models available for this part yet.
Overview of MS3180-24CT by Spacecraft Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5424CTDKERQ1 | Texas Instruments | 4-Channel Automotive Digital Amplifiers with differential input delivering 28W/Ch into 4Ohm 44-HSSOP -40 to 105 |
CAD Models for MS3180-24CT by Spacecraft Components Corp
Part Data Attributes for MS3180-24CT by Spacecraft Components Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SPACECRAFT COMPONENTS CORP
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-26482
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
CAP ITEM
|
Shell Sizes
|
24
|
Alternate Parts for MS3180-24CT
This table gives cross-reference parts and alternative options found for MS3180-24CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3180-24CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS318024CA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3180-24CT vs MS318024CA |
MS3180-24CA | Connector Accessory, Protective Cover | Amphenol Corporation | MS3180-24CT vs MS3180-24CA |
MS3180-24CW | Connector Accessory, | Spacecraft Components Corp | MS3180-24CT vs MS3180-24CW |
MS3180-24CL | Connector Accessory, | Spacecraft Components Corp | MS3180-24CT vs MS3180-24CL |
MS3180-24CZ | Connector Accessory, | Spacecraft Components Corp | MS3180-24CT vs MS3180-24CZ |