Part Details for MS3180-24CZ by Spacecraft Components Corp
Overview of MS3180-24CZ by Spacecraft Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS5701224CZWTQQ1 | Texas Instruments | 16/32 Bit RISC Flash MCU, Cortex R4F, Auto Q100 337-NFBGA -40 to 125 |
Part Details for MS3180-24CZ
MS3180-24CZ CAD Models
MS3180-24CZ Part Data Attributes
|
MS3180-24CZ
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS3180-24CZ
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-26482 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 24 |
Alternate Parts for MS3180-24CZ
This table gives cross-reference parts and alternative options found for MS3180-24CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3180-24CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3180-24CA | Connector Accessory, Protective Cover | Amphenol Corporation | MS3180-24CZ vs MS3180-24CA |
MS3180-24CA | Connector Accessory, | Glenair Inc | MS3180-24CZ vs MS3180-24CA |
MS3180-24 | CONNECTOR ACCESSORY | Glenair Inc | MS3180-24CZ vs MS3180-24 |
MS3180-24CT | Connector Accessory, | Spacecraft Components Corp | MS3180-24CZ vs MS3180-24CT |
MS3180-24CW | Connector Accessory, | Spacecraft Components Corp | MS3180-24CZ vs MS3180-24CW |
MS318024CA | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS3180-24CZ vs MS318024CA |
MS3180-24C | Connector Accessory, Protective Cover, | Glenair Inc | MS3180-24CZ vs MS3180-24C |