Part Details for MS312RAAR20JSZ by Coilcraft Inc
Overview of MS312RAAR20JSZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Part Details for MS312RAAR20JSZ
MS312RAAR20JSZ CAD Models
MS312RAAR20JSZ Part Data Attributes
|
MS312RAAR20JSZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS312RAAR20JSZ
Coilcraft Inc
General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.98 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for MS312RAAR20JSZ
This table gives cross-reference parts and alternative options found for MS312RAAR20JSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS312RAAR20JSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE312RAAR20JSH | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JSH |
ML312RAAR20JLZ | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | MS312RAAR20JSZ vs ML312RAAR20JLZ |
AE312RAAR20JAT | General Purpose Inductor, | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JAT |
AE312RAAR20JPZ | General Purpose Inductor, | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JPZ |
AE312RAAR20JCZ | General Purpose Inductor, | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JCZ |
AE312RAAR20JAU | General Purpose Inductor, | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JAU |
AE312RAAR20JAZ | General Purpose Inductor, | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JAZ |
AE312RAAR20JSF | General Purpose Inductor, | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JSF |
AE312RAAR20JCF | General Purpose Inductor, | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JCF |
AE312RAAR20JCT | General Purpose Inductor, | Coilcraft Inc | MS312RAAR20JSZ vs AE312RAAR20JCT |