Part Details for AE312RAAR20JAZ by Coilcraft Inc
Overview of AE312RAAR20JAZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AE312RAAR20JAZ
AE312RAAR20JAZ CAD Models
AE312RAAR20JAZ Part Data Attributes
|
AE312RAAR20JAZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
AE312RAAR20JAZ
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.98 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.12 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.17 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for AE312RAAR20JAZ
This table gives cross-reference parts and alternative options found for AE312RAAR20JAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE312RAAR20JAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE312RAAR20JST | General Purpose Inductor, | Coilcraft Inc | AE312RAAR20JAZ vs AE312RAAR20JST |
AE312RAAR20JSH | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Coilcraft Inc | AE312RAAR20JAZ vs AE312RAAR20JSH |
ML312RAAR20JLZ | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | AE312RAAR20JAZ vs ML312RAAR20JLZ |
AE312RAAR20JPF | General Purpose Inductor, | Coilcraft Inc | AE312RAAR20JAZ vs AE312RAAR20JPF |
AE312RAAR20JSZ | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Coilcraft Inc | AE312RAAR20JAZ vs AE312RAAR20JSZ |
AE312RAAR20JLZ | General Purpose Inductor, | Coilcraft Inc | AE312RAAR20JAZ vs AE312RAAR20JLZ |
AE312RAAR20JCT | General Purpose Inductor, | Coilcraft Inc | AE312RAAR20JAZ vs AE312RAAR20JCT |
AE312RAAR20JCZ | General Purpose Inductor, | Coilcraft Inc | AE312RAAR20JAZ vs AE312RAAR20JCZ |
MS312RAAR20JTZ | General Purpose Inductor, 200uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | Coilcraft Inc | AE312RAAR20JAZ vs MS312RAAR20JTZ |
AE312RAAR20JAT | General Purpose Inductor, | Coilcraft Inc | AE312RAAR20JAZ vs AE312RAAR20JAT |