Datasheets
MS3112E22-55P by:

55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Part Details for MS3112E22-55P by SOURIAU-SUNBANK

Overview of MS3112E22-55P by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MS3112E22-55P

Part # Distributor Description Stock Price Buy
DISTI # 83Y6723
Newark Receptacle, Box Mount |Souriau-Sunbank/eaton MS3112E22-55P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 649-MS3112E22-55P
Mouser Electronics Circular MIL Spec Connector 851 55C 55#20 PIN RECP 0
  • 1 $153.5800
  • 2 $150.4400
  • 5 $147.4200
  • 10 $144.5400
  • 25 $140.0100
  • 50 $130.9800
$130.9800 / $153.5800 Order Now
DISTI # 70447749
RS Receptacle, Box Mount | Souriau-Sunbank by Eaton MS3112E22-55P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $65.7500
  • 5 $63.7800
  • 10 $62.4600
  • 50 $59.1700
  • 100 $55.8900
$55.8900 / $65.7500 RFQ
DISTI # SOMMS3112E22-55P
Heilind Electronics Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb Americas - 15 in Stock
  • 1 $63.8229
  • 5 $58.1244
  • 10 $51.6661
  • 25 $46.4995
  • 50 $44.5887
$44.5887 / $63.8229 Buy Now
DISTI # MS3112E22-55P
TTI Circular MIL Spec Connector 851 55C 55#20 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each Americas - 27
In Stock
  • 1 $74.0700
  • 2 $62.8100
  • 5 $58.1200
  • 10 $51.6700
  • 25 $46.5000
  • 50 $44.5900
$44.5900 / $74.0700 Buy Now
DISTI # SOMMS3112E22-55P
Interstate Connecting Components Used in both military-aerospace and commercial applications MIL-DTL-26482 I harsh environment connectors are offered with crimp M39029 contacts as well as solder contacts. 26482 1 connectors consist of the following nbspnbspnbspnbspnbspnbspnbsp8226nbspnb 45
  • 1 $63.8229
  • 5 $58.1244
  • 10 $51.6661
  • 25 $46.4995
  • 50 $44.5887
$44.5887 / $63.8229 Buy Now
DISTI # MS3112E22-55P
PEI Genesis 851 55C 55#20 PIN RECP Min Qty: 1 50
  • 1 $62.6100
  • 10 $60.5900
$60.5900 / $62.6100 Buy Now

Part Details for MS3112E22-55P

MS3112E22-55P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3112E22-55P Part Data Attributes

MS3112E22-55P SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
MS3112E22-55P SOURIAU-SUNBANK 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C-26482
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type BAYONET
Other Description BOX MOUNTING RECEPTACLE
Empty Shell NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 22
Termination Type SOLDER
Total Number of Contacts 55
Unique Insert Number 22-55

Alternate Parts for MS3112E22-55P

This table gives cross-reference parts and alternative options found for MS3112E22-55P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E22-55P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KPT02E2255P MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ITT Interconnect Solutions MS3112E22-55P vs KPT02E2255P
MS3112E22-55P MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation MS3112E22-55P vs MS3112E22-55P
KPT02E22-55P KPT02E22-55P ITT Interconnect Solutions MS3112E22-55P vs KPT02E22-55P
Part Number Description Manufacturer Compare
MS3112E22-55P MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, Defense Logistics Agency MS3112E22-55P vs MS3112E22-55P

MS3112E22-55P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3112E22-55P by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3112E22-55P by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of MS3112E22-55P would you like to use for your alert(s)?
  • Please alert me when MS3112E22-55P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3112E22-55P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3112E22-55P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3112E22-55P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3112E22-55P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3112E22-55P by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: