Part Details for MS3112E22-55P by Amphenol Corporation
Overview of MS3112E22-55P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E22-55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3112E22-55P
|
Mouser Electronics | Circular MIL Spec Connector 55P #20 PIN CONTACTS RoHS: Not Compliant | 0 |
|
$97.5000 | Order Now |
DISTI #
51501517
|
Verical | Conn Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 27 |
|
$137.2098 / $201.2641 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Solder Contact | 1 |
|
$87.2080 | Buy Now |
|
Quest Components | Connector MIL-C-26482 Type, Series 1 Solder Contact | 1 |
|
$87.2080 | Buy Now |
DISTI #
MS3112E22-55P
|
TTI | Circular MIL Spec Connector 55P #20 PIN CONTACTS Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$91.5100 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 7 | 23 |
|
$176.6000 | Buy Now |
Part Details for MS3112E22-55P
MS3112E22-55P CAD Models
MS3112E22-55P Part Data Attributes
|
MS3112E22-55P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3112E22-55P
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 | |
Unique Insert Number | 22-55 |
Alternate Parts for MS3112E22-55P
This table gives cross-reference parts and alternative options found for MS3112E22-55P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E22-55P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E2255P | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3112E22-55P vs MS3112E2255P |
MS3112P22-55P | MIL Series Connector, 55 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E22-55P vs MS3112P22-55P |
MS3112E22-55P | 55 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | MS3112E22-55P vs MS3112E22-55P |