There are no models available for this part yet.
Overview of MS3106F14S-9S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3106F14S-9S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200-1094-ND
|
DigiKey | CONN PLUG FMALE 2P SOLDER CUP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
33 In Stock |
|
$32.8214 / $44.3200 | Buy Now | |
DISTI #
MS3106F14S-9S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106F14S-9S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7750 / $43.8820 | Buy Now | |
DISTI #
965-MS3106F14S9S
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG RoHS: Not Compliant | 21 |
|
$34.7300 / $44.3100 | Buy Now | |
DISTI #
ITTMS3106F14S-9S
|
Heilind Electronics | 5015 SI Strt Plg 2#16 Skt 045272-0026 | Americas - 55 in Stock |
|
$25.7068 / $29.1600 | Buy Now | |
Onlinecomponents.com | Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$29.0600 / $59.3000 | Buy Now | ||
DISTI #
MS3106F14S-9S
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.2400 | Buy Now | |
DISTI #
ITTMS3106F14S-9S
|
Interstate Connecting Components | 5015 SI Strt Plg 2#16 Skt 045272-0026 | 167 |
|
$25.7068 / $29.1600 | Buy Now | |
DISTI #
MS3106F14S-9S
|
PEI Genesis | ER 2C 2#16S PIN PLUG | 0 |
|
Buy Now | ||
DISTI #
045272-0026
|
Avnet Abacus | (Alt: 045272-0026) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$29.0600 / $59.3000 | Buy Now |
CAD Models for MS3106F14S-9S by ITT Interconnect Solutions
Part Data Attributes for MS3106F14S-9S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
2
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
14S-9
|
Alternate Parts for MS3106F14S-9S
This table gives cross-reference parts and alternative options found for MS3106F14S-9S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106F14S-9S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106F14S9S | MIL SERIES CONNECTOR | ITT Interconnect Solutions | MS3106F14S-9S vs MS3106F14S9S |
CA3106F14S-9S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | MS3106F14S-9S vs CA3106F14S-9S |
MS3106F14S-9S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106F14S-9S vs MS3106F14S-9S |