MS3106F14S-9S
vs
MS3106F14S9S
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
ITT CANNON
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Factory Lead Time
26 Weeks
Samacsys Manufacturer
ITT CANNON
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
2
2
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
14S
14S
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
Unique Insert Number
14S-9
14S-9
Base Number Matches
5
5
Compare MS3106F14S-9S with alternatives
Compare MS3106F14S9S with alternatives