Part Details for MS3106E24-28SX by ITT Interconnect Solutions
Overview of MS3106E24-28SX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432128SXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SXXXTFI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SXXXFAI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for MS3106E24-28SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E24-28SX-ND
|
DigiKey | CONN PLUG 24POS INLINE W/SKTS Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$71.4200 / $119.0400 | Buy Now |
DISTI #
MS3106E24-28SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3106E24-28SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3106E24-28SX
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT PLUG | 0 |
|
$112.8700 / $132.3200 | Order Now |
DISTI #
37197742
|
Verical | Conn Circular SKT 24 POS Solder ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 186 |
|
$88.6973 / $111.7130 | Buy Now |
DISTI #
MS3106E24-28SX
|
TTI | Circular MIL Spec Connector ER 24C 24#16 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$74.7100 / $117.1600 | Buy Now |
DISTI #
MS3106E24-28SX
|
PEI Genesis | ER 24C 24#16 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3106E24-28SX
MS3106E24-28SX CAD Models
MS3106E24-28SX Part Data Attributes
|
MS3106E24-28SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E24-28SX
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for MS3106E24-28SX
This table gives cross-reference parts and alternative options found for MS3106E24-28SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E24-28SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E24-28SX | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106E24-28SX vs MS3106E24-28SX |