Part Details for MS3106E24-28SX by Amphenol Corporation
Overview of MS3106E24-28SX by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432128SXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SXXXTFI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SXXXFAI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for MS3106E24-28SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3106E24-28SX
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT Pl ug | 0 |
|
$46.5400 / $62.2800 | Order Now |
DISTI #
37268417
|
Verical | Conn Cylindrical Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 215 |
|
$45.0595 / $56.8191 | Buy Now |
DISTI #
54508162
|
Verical | Conn Cylindrical Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 93 |
|
$50.3257 / $66.7147 | Buy Now |
DISTI #
MS3106E24-28SX
|
PEI Genesis | ER 24C 24#16 SKT PLUG | 0 |
|
Buy Now |
Part Details for MS3106E24-28SX
MS3106E24-28SX CAD Models
MS3106E24-28SX Part Data Attributes
|
MS3106E24-28SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E24-28SX
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |