MS27656T23B21PA
Description: MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of MS27656T23B21PA by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for MS27656T23B21PA by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MS27656T23B21PA
Avnet Americas Conn Subminiature Cylindrical PIN 21 POS Crimp ST Wall Mount 21 Terminal 1 Port - Bulk (Alt: MS27656T23B21PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 6 $198.1320
$198.1320 Buy Now
DISTI # 654-MS27656T23B21PA
Mouser Electronics Circular MIL Spec Connector RECPT 21P SZ 23 PIN RoHS: Not Compliant 0
  • 1 $175.3000
  • 10 $162.4300
  • 25 $156.6100
  • 50 $155.4300
$155.4300 / $175.3000 Order Now

CAD Models for MS27656T23B21PA by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656T23B21PA by Amphenol Corporation

MS27656T23B21PA
Amphenol Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
21
Want to compare parts?
  1. MS27656T23B21PA
    Amphenol Corporation
    MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27656T23B21PA

This table gives cross-reference parts and alternative options found for MS27656T23B21PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T23B21PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656G-23D-21HA MIL Series Connector, 21 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs MS27656G-23D-21HA
MS27656E-23D-21HA MIL Series Connector, 21 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs MS27656E-23D-21HA
MB911T23N21PA CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T23B21PA vs MB911T23N21PA
MS27656E-23B-21PA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs MS27656E-23B-21PA
76040G-23B-21HA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs 76040G-23B-21HA
MS27656T23N21PA CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T23B21PA vs MS27656T23N21PA
MS27656E-23F-21PA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs MS27656E-23F-21PA
MS27656T23B21PA CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T23B21PA vs MS27656T23B21PA
MS27656E-23N-21HA MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs MS27656E-23N-21HA
MS27656E-23F-21HA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs MS27656E-23F-21HA
Part Number Description Manufacturer Compare
MB911Y23D21PA CONNECTOR, 21 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T23B21PA vs MB911Y23D21PA
MS27656T23C21PA MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T23B21PA vs MS27656T23C21PA
MS27656G-23D-21PA MIL Series Connector, 21 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs MS27656G-23D-21PA
MS27656E-23B-21PA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs MS27656E-23B-21PA
76040E-23E-21HA MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs 76040E-23E-21HA
76040G-23E-21HA MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs 76040G-23E-21HA
76040E-23C-21HA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs 76040E-23C-21HA
76040E-23B-21PA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs 76040E-23B-21PA
76040G-23B-21HA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs 76040G-23B-21HA
76040G-23C-21PA MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27656T23B21PA vs 76040G-23C-21PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656T23B21PA by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656T23B21PA by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27656T23B21PA would you like to use for your alert(s)?
  • Please alert me when MS27656T23B21PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27656T23B21PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656T23B21PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27656T23B21PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656T23B21PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656T23B21PA by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: