Part Details for MS27656E-23F-21HA by HiRel Connectors Inc
Overview of MS27656E-23F-21HA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K361R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 3.5 A, 0.069 Ohm@10V, SOT-23F, AEC-Q101 | |
SSM3K341R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, SOT-23F, AEC-Q101 | |
N0801S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / |
Part Details for MS27656E-23F-21HA
MS27656E-23F-21HA CAD Models
MS27656E-23F-21HA Part Data Attributes
|
MS27656E-23F-21HA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27656E-23F-21HA
HiRel Connectors Inc
MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 21 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for MS27656E-23F-21HA
This table gives cross-reference parts and alternative options found for MS27656E-23F-21HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656E-23F-21HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T-23D-21HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656E-23F-21HA vs MS27656T-23D-21HA |
MS27656T23E21PA | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E-23F-21HA vs MS27656T23E21PA |
76040T-23N-21PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656E-23F-21HA vs 76040T-23N-21PA |
KJL3T23N21PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27656E-23F-21HA vs KJL3T23N21PA |
76040G-23F-21HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656E-23F-21HA vs 76040G-23F-21HA |
KJL3P23N21PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27656E-23F-21HA vs KJL3P23N21PA |
76040T-23N-21HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 21 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656E-23F-21HA vs 76040T-23N-21HA |
MS27656Y23A21PA | TE Connectivity | Check for Price | CONNECTOR, 21 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E-23F-21HA vs MS27656Y23A21PA |
MS27656E23B21PA | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656E-23F-21HA vs MS27656E23B21PA |