Part Details for MS27505G-11D-98JB by HiRel Connectors Inc
Overview of MS27505G-11D-98JB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54198J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54198J. Buy from authorized manufacturer Rochester Electronics. | |
54HC298J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54HC298J. Buy from authorized manufacturer Rochester Electronics. | |
54L98J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54L98J. Buy from authorized manufacturer Rochester Electronics. |
Part Details for MS27505G-11D-98JB
MS27505G-11D-98JB CAD Models
MS27505G-11D-98JB Part Data Attributes
|
MS27505G-11D-98JB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27505G-11D-98JB
HiRel Connectors Inc
MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27505G-11D-98JB
This table gives cross-reference parts and alternative options found for MS27505G-11D-98JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505G-11D-98JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E11E98SB | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505G-11D-98JB vs MS27505E11E98SB |
76030E-11N-98JB | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-11D-98JB vs 76030E-11N-98JB |
MS27505E-11C-98JB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-11D-98JB vs MS27505E-11C-98JB |
76030E-11N-98SB | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-11D-98JB vs 76030E-11N-98SB |
MS27505E-11D-98JB | MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-11D-98JB vs MS27505E-11D-98JB |
MS27505E11B98SB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | MS27505G-11D-98JB vs MS27505E11B98SB |
76030E-11B-98JB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-11D-98JB vs 76030E-11B-98JB |
MB913Y11B98SB | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505G-11D-98JB vs MB913Y11B98SB |
MS27505E-11F-98JB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505G-11D-98JB vs MS27505E-11F-98JB |
MS27505Y11B98SB | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505G-11D-98JB vs MS27505Y11B98SB |