There are no models available for this part yet.
Overview of MS27505E11B98SB by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS27505E11B98SB by ITT Interconnect Solutions
Part Data Attributes for MS27505E11B98SB by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
11
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Alternate Parts for MS27505E11B98SB
This table gives cross-reference parts and alternative options found for MS27505E11B98SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E11B98SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E11E98SB | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E11B98SB vs MS27505E11E98SB |
MS27505G-11D-98JB | MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98SB vs MS27505G-11D-98JB |
76030E-11N-98JB | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98SB vs 76030E-11N-98JB |
MS27505E-11C-98JB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98SB vs MS27505E-11C-98JB |
76030E-11N-98SB | MIL Series Connector, 6 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98SB vs 76030E-11N-98SB |
MS27505E-11D-98JB | MIL Series Connector, 6 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98SB vs MS27505E-11D-98JB |
76030E-11B-98JB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98SB vs 76030E-11B-98JB |
MB913Y11B98SB | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27505E11B98SB vs MB913Y11B98SB |
MS27505E-11F-98JB | MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27505E11B98SB vs MS27505E-11F-98JB |
MS27505Y11B98SB | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27505E11B98SB vs MS27505Y11B98SB |