Part Details for MS27505E11F35SD by Defense Logistics Agency
Overview of MS27505E11F35SD by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505E11F35SD
MS27505E11F35SD CAD Models
MS27505E11F35SD Part Data Attributes
|
MS27505E11F35SD
Defense Logistics Agency
Buy Now
|
Compare Parts:
MS27505E11F35SD
Defense Logistics Agency
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C 38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Part Numbers | M39029/56-348 | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Type | Crp Rear Rlse | |
Coupling Type | BAYONET | |
Other Description | Receptacle, Box Mount Rear Panel Mounting | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-35 |
Alternate Parts for MS27505E11F35SD
This table gives cross-reference parts and alternative options found for MS27505E11F35SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505E11F35SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E11A35SD | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Defense Logistics Agency | MS27505E11F35SD vs MS27505E11A35SD |