Part Details for MS27505Y11N35SD by TE Connectivity
Overview of MS27505Y11N35SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27505Y11N35SD
MS27505Y11N35SD CAD Models
MS27505Y11N35SD Part Data Attributes
|
MS27505Y11N35SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27505Y11N35SD
TE Connectivity
CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Total Number of Contacts | 13 |
Alternate Parts for MS27505Y11N35SD
This table gives cross-reference parts and alternative options found for MS27505Y11N35SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27505Y11N35SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27505E11B35SD | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27505Y11N35SD vs MS27505E11B35SD |
76030T-11F-35SD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | MS27505Y11N35SD vs 76030T-11F-35SD |
KJL5E11N35SD | ITT Interconnect Solutions | Check for Price | MIL Series Connector, | MS27505Y11N35SD vs KJL5E11N35SD |
AE105E11A35SD | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27505Y11N35SD vs AE105E11A35SD |
MS27505E-11B-35JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | MS27505Y11N35SD vs MS27505E-11B-35JD |
76030E-11C-35JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | MS27505Y11N35SD vs 76030E-11C-35JD |
76030G-11B-35JD | HiRel Connectors Inc | Check for Price | MIL Series Connector, 13 Contact(s), Female, Crimp Terminal, Receptacle | MS27505Y11N35SD vs 76030G-11B-35JD |
MS27505E11E35SD | TE's AMP | Check for Price | 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27505Y11N35SD vs MS27505E11E35SD |