There are no models available for this part yet.
Overview of MS27502C15CL by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27502C15CL by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH5285
|
Newark | Connector |Glenair MS27502C15CL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$52.7200 / $201.9100 | Buy Now | |
DISTI #
3937-MS27502C15CL-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$212.5850 / $353.9800 | Buy Now | |
DISTI #
MS27502C15CL
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Anodized - Bulk (Alt: MS27502C15CL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 130 Factory Stock |
|
RFQ | ||
DISTI #
631-MS27502C15CL
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 21 | 0 |
|
$49.4700 / $119.7700 | Order Now | |
DISTI #
77984415
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$36.0513 / $79.6026 | Buy Now | |
DISTI #
71048948
|
Verical | Connector Accessories Receptacle Protective Cover Straight Aluminum Black Anodize Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$79.6026 / $191.7436 | Buy Now | |
DISTI #
GLEMS27502C15CL
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$118.2995 / $201.9060 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 86 |
|
$138.1800 / $230.0900 | Buy Now | ||
JRH Electronics | CONNECTOR DUST CAP | 52 |
|
$212.5840 / $353.9840 | Buy Now |
CAD Models for MS27502C15CL by Glenair Inc
Part Data Attributes for MS27502C15CL by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, USED WITH RECEPTACLE
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
15
|
Alternate Parts for MS27502C15CL
This table gives cross-reference parts and alternative options found for MS27502C15CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502C15CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502F15CL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502C15CL vs MS27502F15CL |
MS27502B15CL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502C15CL vs MS27502B15CL |
MS27502F15CL | Connector Accessory, Protective Cover, Aluminum Alloy | Glenair Inc | MS27502C15CL vs MS27502F15CL |
MS27502T15CL | Connector Accessory | Glenair Inc | MS27502C15CL vs MS27502T15CL |
MS27502Z15CL | Connector Accessory | Glenair Inc | MS27502C15CL vs MS27502Z15CL |
MS27502B15CL | Connector Accessory, Protective Cover, Aluminum Alloy | Amphenol Corporation | MS27502C15CL vs MS27502B15CL |