Part Details for MS27502Z15CL by Glenair Inc
Overview of MS27502Z15CL by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27502Z15CL
MS27502Z15CL CAD Models
MS27502Z15CL Part Data Attributes
|
MS27502Z15CL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27502Z15CL
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 |
Alternate Parts for MS27502Z15CL
This table gives cross-reference parts and alternative options found for MS27502Z15CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502Z15CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27502R15CL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27502Z15CL vs MS27502R15CL |
MS27502B15CL | Amphenol Corporation | Check for Price | Connector Accessory, Protective Cover, Aluminum Alloy | MS27502Z15CL vs MS27502B15CL |
MS27502T15CL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27502Z15CL vs MS27502T15CL |
MS27502F15CL | Glenair Inc | $47.6471 | Connector Accessory, Protective Cover, Aluminum Alloy | MS27502Z15CL vs MS27502F15CL |
MS27502C15CL | Glenair Inc | $68.1695 | Connector Accessory, Protective Cover, Aluminum Alloy | MS27502Z15CL vs MS27502C15CL |
MS27502B15CL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27502Z15CL vs MS27502B15CL |
MS27502C15CL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27502Z15CL vs MS27502C15CL |
MS27502F15CL | Spacecraft Components Corp | Check for Price | Connector Accessory, | MS27502Z15CL vs MS27502F15CL |