Part Details for MS27502C11N by Spacecraft Components Corp
Overview of MS27502C11N by Spacecraft Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MS27502C11N
MS27502C11N CAD Models
MS27502C11N Part Data Attributes
|
MS27502C11N
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27502C11N
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 11 |
Alternate Parts for MS27502C11N
This table gives cross-reference parts and alternative options found for MS27502C11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502C11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502B11N | Connector Accessory, | Spacecraft Components Corp | MS27502C11N vs MS27502B11N |
MS27502R11N | Connector Accessory, | Spacecraft Components Corp | MS27502C11N vs MS27502R11N |
MS27502A11N | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS27502C11N vs MS27502A11N |
MS27502C11N | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502C11N vs MS27502C11N |
MS27502F11N | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502C11N vs MS27502F11N |
MS27502T11N | Connector Accessory | Glenair Inc | MS27502C11N vs MS27502T11N |
MS27502T11N | Connector Accessory, | Spacecraft Components Corp | MS27502C11N vs MS27502T11N |
MS27502A11N | Connector Accessory, Protective Cover | Glenair Inc | MS27502C11N vs MS27502A11N |
MS27502F11N | Connector Accessory, Protective Cover | Glenair Inc | MS27502C11N vs MS27502F11N |