MS27496E-25D-29PC
HiRel Connectors Inc
Description: MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle

Overview of MS27496E-25D-29PC by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
27S29PC Rochester Electronics Replacement for AMD part number AM27S29PC. Buy from authorized manufacturer Rochester Electronics.

CAD Models for MS27496E-25D-29PC by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27496E-25D-29PC by HiRel Connectors Inc

MS27496E-25D-29PC
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Quantities
29
Contact Sizes
16
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
CARBON STEEL
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
29
Want to compare parts?
  1. MS27496E-25D-29PC
    HiRel Connectors Inc
    MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27496E-25D-29PC

This table gives cross-reference parts and alternative options found for MS27496E-25D-29PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27496E-25D-29PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB912E25A29PC 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496E-25D-29PC vs MB912E25A29PC
76020E-25B-29PC MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs 76020E-25B-29PC
AE196E25F29PC MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Aero-Electric Connector Inc MS27496E-25D-29PC vs AE196E25F29PC
76020G-25F-29PC MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs 76020G-25F-29PC
MS27496G-25D-29HC MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs MS27496G-25D-29HC
MS27496T-25B-29HC MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs MS27496T-25B-29HC
76020G-25E-29PC MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs 76020G-25E-29PC
76020T-25D-29HC MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs 76020T-25D-29HC
76020E-25N-29PC MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs 76020E-25N-29PC
MS27496Y25E29PC 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27496E-25D-29PC vs MS27496Y25E29PC
Part Number Description Manufacturer Compare
MS27496Y25F29PC CONNECTOR, 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-25D-29PC vs MS27496Y25F29PC
76020G-25E-29PC MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs 76020G-25E-29PC
MB912Y25N29PC CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-25D-29PC vs MB912Y25N29PC
MS27496E25N29PC CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-25D-29PC vs MS27496E25N29PC
MS27496T-25B-29HC MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs MS27496T-25B-29HC
MS27496Y25N29PC CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-25D-29PC vs MS27496Y25N29PC
MB912E25N29PC CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27496E-25D-29PC vs MB912E25N29PC
76020T-25N-29HC MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs 76020T-25N-29HC
MS27496G-25B-29HC MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs MS27496G-25B-29HC
76020E-25D-29PC MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc MS27496E-25D-29PC vs 76020E-25D-29PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27496E-25D-29PC by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27496E-25D-29PC by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of MS27496E-25D-29PC would you like to use for your alert(s)?
  • Please alert me when MS27496E-25D-29PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27496E-25D-29PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27496E-25D-29PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27496E-25D-29PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27496E-25D-29PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27496E-25D-29PC by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: