Part Details for MB912E25N29PC by TE Connectivity
Overview of MB912E25N29PC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for MB912E25N29PC
MB912E25N29PC CAD Models
MB912E25N29PC Part Data Attributes
|
MB912E25N29PC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB912E25N29PC
TE Connectivity
CONNECTOR, 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5000-068-0016 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Total Number of Contacts | 29 |
Alternate Parts for MB912E25N29PC
This table gives cross-reference parts and alternative options found for MB912E25N29PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB912E25N29PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB912E25A29PC | 29 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E25N29PC vs MB912E25A29PC |
76020E-25B-29PC | MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25N29PC vs 76020E-25B-29PC |
AE196E25F29PC | MIL Series Connector, 29 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MB912E25N29PC vs AE196E25F29PC |
76020G-25F-29PC | MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25N29PC vs 76020G-25F-29PC |
MS27496G-25D-29HC | MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25N29PC vs MS27496G-25D-29HC |
MS27496T-25B-29HC | MIL Series Connector, 29 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25N29PC vs MS27496T-25B-29HC |
76020G-25E-29PC | MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25N29PC vs 76020G-25E-29PC |
76020T-25D-29HC | MIL Series Connector, 29 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25N29PC vs 76020T-25D-29HC |
76020E-25N-29PC | MIL Series Connector, 29 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB912E25N29PC vs 76020E-25N-29PC |
MS27496Y25E29PC | 29 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB912E25N29PC vs MS27496Y25E29PC |