Part Details for MS27468Y21E41SB by TE's AMP
Overview of MS27468Y21E41SB by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468Y21E41SB
MS27468Y21E41SB CAD Models
MS27468Y21E41SB Part Data Attributes
|
MS27468Y21E41SB
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27468Y21E41SB
TE's AMP
41 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for MS27468Y21E41SB
This table gives cross-reference parts and alternative options found for MS27468Y21E41SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468Y21E41SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010E-21C-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468Y21E41SB vs 74010E-21C-41SB |
74010T-21F-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468Y21E41SB vs 74010T-21F-41SB |
MS27468Y21D41SB | 41 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468Y21E41SB vs MS27468Y21D41SB |
MS27468G-21F-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468Y21E41SB vs MS27468G-21F-41SB |
MS27468Y21B41SB | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468Y21E41SB vs MS27468Y21B41SB |
MB914Y21B41SB | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468Y21E41SB vs MB914Y21B41SB |
74010T-21D-41JB | MIL Series Connector, 41 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468Y21E41SB vs 74010T-21D-41JB |
74010G-21D-41SB | MIL Series Connector, 41 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468Y21E41SB vs 74010G-21D-41SB |
74010G-21C-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468Y21E41SB vs 74010G-21C-41SB |
74010G-21F-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468Y21E41SB vs 74010G-21F-41SB |