Part Details for 74010T-21E-41SB by HiRel Connectors Inc
Overview of 74010T-21E-41SB by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74010T-21E-41SB
74010T-21E-41SB CAD Models
74010T-21E-41SB Part Data Attributes
|
74010T-21E-41SB
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
74010T-21E-41SB
HiRel Connectors Inc
MIL Series Connector, 41 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 41 |
Alternate Parts for 74010T-21E-41SB
This table gives cross-reference parts and alternative options found for 74010T-21E-41SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-21E-41SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74010E-21C-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-21E-41SB vs 74010E-21C-41SB |
74010T-21F-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-21E-41SB vs 74010T-21F-41SB |
MS27468Y21D41SB | 41 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-21E-41SB vs MS27468Y21D41SB |
MS27468G-21F-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-21E-41SB vs MS27468G-21F-41SB |
MS27468Y21B41SB | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-21E-41SB vs MS27468Y21B41SB |
MB914Y21B41SB | 41 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 74010T-21E-41SB vs MB914Y21B41SB |
74010T-21D-41JB | MIL Series Connector, 41 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-21E-41SB vs 74010T-21D-41JB |
74010G-21D-41SB | MIL Series Connector, 41 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-21E-41SB vs 74010G-21D-41SB |
74010G-21C-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-21E-41SB vs 74010G-21C-41SB |
74010G-21F-41SB | MIL Series Connector, 41 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | 74010T-21E-41SB vs 74010G-21F-41SB |