Part Details for MS27468T21N27SD by TE Connectivity
Overview of MS27468T21N27SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468T21N27SD
MS27468T21N27SD CAD Models
MS27468T21N27SD Part Data Attributes
|
MS27468T21N27SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS27468T21N27SD
TE Connectivity
CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 27 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 |
Alternate Parts for MS27468T21N27SD
This table gives cross-reference parts and alternative options found for MS27468T21N27SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T21N27SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468E21N27SD | 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T21N27SD vs MS27468E21N27SD |
MS27468G-21F-27JD | MIL Series Connector, 27 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T21N27SD vs MS27468G-21F-27JD |
MS27468Y21E27SD | 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T21N27SD vs MS27468Y21E27SD |
MS27468T21E27SD | CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T21N27SD vs MS27468T21E27SD |
MB914Y21A27SD | CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T21N27SD vs MB914Y21A27SD |
MB914Y21F27SD | 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T21N27SD vs MB914Y21F27SD |
MB914T21B27SD | CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T21N27SD vs MB914T21B27SD |
74010E-21B-27JD | MIL Series Connector, 27 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T21N27SD vs 74010E-21B-27JD |
MS27468E-21B-27SD | MIL Series Connector, 27 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T21N27SD vs MS27468E-21B-27SD |
74010T-21B-27JD | MIL Series Connector, 27 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T21N27SD vs 74010T-21B-27JD |