Part Details for MB914T21B27SD by TE Connectivity
Overview of MB914T21B27SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB914T21B27SD
MB914T21B27SD CAD Models
MB914T21B27SD Part Data Attributes
|
MB914T21B27SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MB914T21B27SD
TE Connectivity
CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 5100-101-0120 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 27 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 27 |
Alternate Parts for MB914T21B27SD
This table gives cross-reference parts and alternative options found for MB914T21B27SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB914T21B27SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468E21N27SD | 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T21B27SD vs MS27468E21N27SD |
MS27468G-21F-27JD | MIL Series Connector, 27 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T21B27SD vs MS27468G-21F-27JD |
MS27468Y21E27SD | 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T21B27SD vs MS27468Y21E27SD |
MS27468T21E27SD | CONNECTOR, 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914T21B27SD vs MS27468T21E27SD |
MB914Y21A27SD | CONNECTOR, 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MB914T21B27SD vs MB914Y21A27SD |
MB914Y21F27SD | 27 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T21B27SD vs MB914Y21F27SD |
74010E-21B-27JD | MIL Series Connector, 27 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T21B27SD vs 74010E-21B-27JD |
MS27468E-21B-27SD | MIL Series Connector, 27 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T21B27SD vs MS27468E-21B-27SD |
74010T-21B-27JD | MIL Series Connector, 27 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MB914T21B27SD vs 74010T-21B-27JD |
MS27468T21E27SD | 27 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MB914T21B27SD vs MS27468T21E27SD |