Part Details for MS27468E-25C-61HC by HiRel Connectors Inc
Overview of MS27468E-25C-61HC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813P-561HCB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, SMD | |
ISL61861HCBZ-T | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C, SOICN, /Reel | |
ISL61861HCBZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C, SOICN, /Tube |
Part Details for MS27468E-25C-61HC
MS27468E-25C-61HC CAD Models
MS27468E-25C-61HC Part Data Attributes
|
MS27468E-25C-61HC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468E-25C-61HC
HiRel Connectors Inc
MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |
Alternate Parts for MS27468E-25C-61HC
This table gives cross-reference parts and alternative options found for MS27468E-25C-61HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E-25C-61HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468E25E61HC | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27468E-25C-61HC vs MS27468E25E61HC |
MS27468T-25F-61HC | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-25C-61HC vs MS27468T-25F-61HC |
MS27468T25B61PC | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27468E-25C-61HC vs MS27468T25B61PC |
MS27468G-25C-61HC | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-25C-61HC vs MS27468G-25C-61HC |
MB914E25N61PC | 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468E-25C-61HC vs MB914E25N61PC |
MS27468Y25A61PC | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468E-25C-61HC vs MS27468Y25A61PC |
MS27468G-25F-61HC | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-25C-61HC vs MS27468G-25F-61HC |
KJL7T25A61PC | MIL Series Connector, | ITT Interconnect Solutions | MS27468E-25C-61HC vs KJL7T25A61PC |
74010G-25D-61PC | MIL Series Connector, 61 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-25C-61HC vs 74010G-25D-61PC |
74010G-25B-61HC | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-25C-61HC vs 74010G-25B-61HC |