Part Details for MS27468E-25N-61PC by HiRel Connectors Inc
Overview of MS27468E-25N-61PC by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468E-25N-61PC
MS27468E-25N-61PC CAD Models
MS27468E-25N-61PC Part Data Attributes
|
MS27468E-25N-61PC
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468E-25N-61PC
HiRel Connectors Inc
MIL Series Connector, 61 Contact(s), Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 |
Alternate Parts for MS27468E-25N-61PC
This table gives cross-reference parts and alternative options found for MS27468E-25N-61PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E-25N-61PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74010T-25B-61HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E-25N-61PC vs 74010T-25B-61HC |
MB914T25E61PC | TE Connectivity | Check for Price | CONNECTOR, 61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-25N-61PC vs MB914T25E61PC |
74010E-25C-61HC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E-25N-61PC vs 74010E-25C-61HC |
MS27468T25A61PC | Amphenol Corporation | Check for Price | MIL SERIES CIRCULAR CONNECTOR, | MS27468E-25N-61PC vs MS27468T25A61PC |
MS27468E25A61PC | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27468E-25N-61PC vs MS27468E25A61PC |
MS27468T25D61PC | TE Connectivity | Check for Price | MIL Series Connector, 61 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468E-25N-61PC vs MS27468T25D61PC |
MS27468G-25F-61PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Male, Crimp Terminal, Receptacle | MS27468E-25N-61PC vs MS27468G-25F-61PC |
MB914Y25B61PC | TE Connectivity | Check for Price | CONNECTOR, 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-25N-61PC vs MB914Y25B61PC |
74010G-25D-61PC | HiRel Connectors Inc | Check for Price | MIL Series Connector, 61 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27468E-25N-61PC vs 74010G-25D-61PC |
MB914T25F61PC | TE's AMP | Check for Price | 61 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27468E-25N-61PC vs MB914T25F61PC |