Part Details for MS27468E-11E-4JD by HiRel Connectors Inc
Overview of MS27468E-11E-4JD by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27468E-11E-4JD
MS27468E-11E-4JD CAD Models
MS27468E-11E-4JD Part Data Attributes
|
MS27468E-11E-4JD
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27468E-11E-4JD
HiRel Connectors Inc
MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MS27468E-11E-4JD
This table gives cross-reference parts and alternative options found for MS27468E-11E-4JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E-11E-4JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB914E11A04SD | CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468E-11E-4JD vs MB914E11A04SD |
MS27468G-11E-4JD | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-11E-4JD vs MS27468G-11E-4JD |
74010T-11E-4JD | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-11E-4JD vs 74010T-11E-4JD |
MS27468E-11B-4SD | MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-11E-4JD vs MS27468E-11B-4SD |
74010E-11N-4JD | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-11E-4JD vs 74010E-11N-4JD |
MS27468T11B4SD | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27468E-11E-4JD vs MS27468T11B4SD |
MS27468E11E04JD | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27468E-11E-4JD vs MS27468E11E04JD |
MS27468G-11D-4SD | MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-11E-4JD vs MS27468G-11D-4SD |
74010G-11F-4SD | MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-11E-4JD vs 74010G-11F-4SD |
MS27468E-11N-4JD | MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468E-11E-4JD vs MS27468E-11N-4JD |