74010T-11E-4JD
HiRel Connectors Inc
Description: MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle

Overview of 74010T-11E-4JD by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74010T-11E-4JD by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74010T-11E-4JD by HiRel Connectors Inc

74010T-11E-4JD
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Quantities
4
Contact Sizes
20
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
STEEL
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
4
Want to compare parts?
  1. 74010T-11E-4JD
    HiRel Connectors Inc
    MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for 74010T-11E-4JD

This table gives cross-reference parts and alternative options found for 74010T-11E-4JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74010T-11E-4JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB914E11E04SD 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-11E-4JD vs MB914E11E04SD
MS27468G-11F-4JD MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-11E-4JD vs MS27468G-11F-4JD
74010T-11B-4SD MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-11E-4JD vs 74010T-11B-4SD
MB914T11B04SD 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-11E-4JD vs MB914T11B04SD
MS27468E-11E-4JD MIL Series Connector, 4 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-11E-4JD vs MS27468E-11E-4JD
MB914Y11N04SD 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-11E-4JD vs MB914Y11N04SD
AE168E11B4SD MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Aero-Electric Connector Inc 74010T-11E-4JD vs AE168E11B4SD
MB914E11A04SD CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010T-11E-4JD vs MB914E11A04SD
MB914T11A04SD 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-11E-4JD vs MB914T11A04SD
MS27468E-11C-4SD MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-11E-4JD vs MS27468E-11C-4SD
Part Number Description Manufacturer Compare
MS27468T11A4SD MIL SERIES CIRCULAR CONNECTOR, Amphenol Corporation 74010T-11E-4JD vs MS27468T11A4SD
MS27468G-11B-4JD MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-11E-4JD vs MS27468G-11B-4JD
74010E-11D-4SD MIL Series Connector, 4 Contact(s), Carbon Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-11E-4JD vs 74010E-11D-4SD
MS27468Y11A04SD 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-11E-4JD vs MS27468Y11A04SD
MS27468T11F4SD(LC) MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation 74010T-11E-4JD vs MS27468T11F4SD(LC)
MS27468T11E04SD CONNECTOR, 4 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010T-11E-4JD vs MS27468T11E04SD
MB914E11A04SD 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 74010T-11E-4JD vs MB914E11A04SD
MS27468T11B04SD CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 74010T-11E-4JD vs MS27468T11B04SD
74010T-11F-4JD MIL Series Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc 74010T-11E-4JD vs 74010T-11F-4JD
MS27468P11B4SD MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency 74010T-11E-4JD vs MS27468P11B4SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74010T-11E-4JD by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74010T-11E-4JD by HiRel Connectors Inc

  • Please alert me when 74010T-11E-4JD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74010T-11E-4JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74010T-11E-4JD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74010T-11E-4JD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74010T-11E-4JD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74010T-11E-4JD by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: