Part Details for MS27467T9F98SA-LC by TE Connectivity
Overview of MS27467T9F98SA-LC by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for MS27467T9F98SA-LC
MS27467T9F98SA-LC CAD Models
MS27467T9F98SA-LC Part Data Attributes
|
MS27467T9F98SA-LC
TE Connectivity
Buy Now
|
Compare Parts:
MS27467T9F98SA-LC
TE Connectivity
MIL Series Connector, 3 Contact(s), Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for MS27467T9F98SA-LC
This table gives cross-reference parts and alternative options found for MS27467T9F98SA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T9F98SA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467P9F98SA-LC | MS27467P9F98SA-LC | Amphenol Corporation | MS27467T9F98SA-LC vs MS27467P9F98SA-LC |
MS27467T09D98SAL/C | MIL Series Connector, 3 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T9F98SA-LC vs MS27467T09D98SAL/C |
MS27467T09G98SAL/C | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T9F98SA-LC vs MS27467T09G98SAL/C |
MS27467T09D98JAL/C | MIL Series Connector, 3 Contact(s), Carbon Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T9F98SA-LC vs MS27467T09D98JAL/C |
MS27467T09E98JAL/C | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T9F98SA-LC vs MS27467T09E98JAL/C |
MS27467G09G98JAL/C | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T9F98SA-LC vs MS27467G09G98JAL/C |
AE167T9B98SA-LC | MIL Series Connector, | Aero-Electric Connector Inc | MS27467T9F98SA-LC vs AE167T9B98SA-LC |
MS27467E09E98SAL/C | MIL Series Connector, 3 Contact(s), Stainless Steel, Female, Crimp Terminal, Plug | TE Connectivity | MS27467T9F98SA-LC vs MS27467E09E98SAL/C |
MS27467P9B98SA-LC | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T9F98SA-LC vs MS27467P9B98SA-LC |
MS27467E9A98SA(LC) | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Amphenol Corporation | MS27467T9F98SA-LC vs MS27467E9A98SA(LC) |