MS27467T9F98SA-LC vs MS27467T9D98SA feature comparison

MS27467T9F98SA-LC TE Connectivity

Buy Now

MS27467T9D98SA TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEUTSCH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Contact Finish Termination GOLD OVER NICKEL
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT
JESD-609 Code e4
Shell Finish TIN
Shell Material ALUMINUM ALLOY

Compare MS27467T9F98SA-LC with alternatives

Compare MS27467T9D98SA with alternatives