Datasheets
MS27467E21B11PD(LC) by:

MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Part Details for MS27467E21B11PD(LC) by Amphenol Corporation

Overview of MS27467E21B11PD(LC) by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Part Details for MS27467E21B11PD(LC)

MS27467E21B11PD(LC) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27467E21B11PD(LC) Part Data Attributes

MS27467E21B11PD(LC) Amphenol Corporation
Buy Now Datasheet
Compare Parts:
MS27467E21B11PD(LC) Amphenol Corporation MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 21
Termination Type CRIMP
Total Number of Contacts 11

Alternate Parts for MS27467E21B11PD(LC)

This table gives cross-reference parts and alternative options found for MS27467E21B11PD(LC). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467E21B11PD(LC), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS27467G21G11HDL/C MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467E21B11PD(LC) vs MS27467G21G11HDL/C
MS27467T21F11PD-LC MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Plug TE Connectivity MS27467E21B11PD(LC) vs MS27467T21F11PD-LC
MS27467T21B11PD-LC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467E21B11PD(LC) vs MS27467T21B11PD-LC
MS27467T21B11PD(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467E21B11PD(LC) vs MS27467T21B11PD(LC)
MS27467E21E11PDL/C MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug TE Connectivity MS27467E21B11PD(LC) vs MS27467E21E11PDL/C
MS27467T21D11HDL/C MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug TE Connectivity MS27467E21B11PD(LC) vs MS27467T21D11HDL/C
MS27467E21D11PDL/C MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug TE Connectivity MS27467E21B11PD(LC) vs MS27467E21D11PDL/C
MS27467T21D11PDL/C MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug TE Connectivity MS27467E21B11PD(LC) vs MS27467T21D11PDL/C
MS27467E21B11HDL/C MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467E21B11PD(LC) vs MS27467E21B11HDL/C
MS27467T21F11PD(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467E21B11PD(LC) vs MS27467T21F11PD(LC)
Part Number Description Manufacturer Compare
MB918E21F11PD CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E21B11PD(LC) vs MB918E21F11PD
MB918T21E11PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E21B11PD(LC) vs MB918T21E11PD
MS27467T21F11PD 11 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467E21B11PD(LC) vs MS27467T21F11PD
MS27467T21N11PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E21B11PD(LC) vs MS27467T21N11PD
MS27467E21C11PD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467E21B11PD(LC) vs MS27467E21C11PD
MS27467T21N11PD 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E21B11PD(LC) vs MS27467T21N11PD
MS27467Y21E11PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467E21B11PD(LC) vs MS27467Y21E11PD
MS27467E21A11PD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467E21B11PD(LC) vs MS27467E21A11PD
MB918E21B11PD 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467E21B11PD(LC) vs MB918E21B11PD
MS27467E21A11PD(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467E21B11PD(LC) vs MS27467E21A11PD(LC)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467E21B11PD(LC) by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467E21B11PD(LC) by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27467E21B11PD(LC) would you like to use for your alert(s)?
  • Please alert me when MS27467E21B11PD(LC) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467E21B11PD(LC) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467E21B11PD(LC) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467E21B11PD(LC) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467E21B11PD(LC).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467E21B11PD(LC) by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: