Datasheets
MS27467T21D11PDL/C by: TE Connectivity

MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug

Part Details for MS27467T21D11PDL/C by TE Connectivity

Overview of MS27467T21D11PDL/C by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics

Part Details for MS27467T21D11PDL/C

MS27467T21D11PDL/C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS27467T21D11PDL/C Part Data Attributes

MS27467T21D11PDL/C TE Connectivity
Buy Now Datasheet
Compare Parts:
MS27467T21D11PDL/C TE Connectivity MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 11
Contact Sizes 12
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization D
Shell Finish TIN
Shell Material CARBON STEEL
Shell Size 21
Termination Type CRIMP
Total Number of Contacts 11
Unique Insert Number 21-11

Alternate Parts for MS27467T21D11PDL/C

This table gives cross-reference parts and alternative options found for MS27467T21D11PDL/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T21D11PDL/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS27467G21G11HDL/C MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T21D11PDL/C vs MS27467G21G11HDL/C
MS27467T21F11PD-LC MIL Series Connector, 11 Contact(s), Male, Crimp Terminal, Plug TE Connectivity MS27467T21D11PDL/C vs MS27467T21F11PD-LC
MS27467T21B11PD-LC MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T21D11PDL/C vs MS27467T21B11PD-LC
MS27467E21B11PD(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T21D11PDL/C vs MS27467E21B11PD(LC)
MS27467T21B11PD(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T21D11PDL/C vs MS27467T21B11PD(LC)
MS27467E21E11PDL/C MIL Series Connector, 11 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug TE Connectivity MS27467T21D11PDL/C vs MS27467E21E11PDL/C
MS27467T21D11HDL/C MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug TE Connectivity MS27467T21D11PDL/C vs MS27467T21D11HDL/C
MS27467E21D11PDL/C MIL Series Connector, 11 Contact(s), Carbon Steel, Male, Crimp Terminal, Plug TE Connectivity MS27467T21D11PDL/C vs MS27467E21D11PDL/C
MS27467E21B11HDL/C MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity MS27467T21D11PDL/C vs MS27467E21B11HDL/C
MS27467T21F11PD(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T21D11PDL/C vs MS27467T21F11PD(LC)
Part Number Description Manufacturer Compare
MB918E21F11PD CONNECTOR, 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T21D11PDL/C vs MB918E21F11PD
MB918T21E11PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T21D11PDL/C vs MB918T21E11PD
MS27467T21F11PD 11 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity MS27467T21D11PDL/C vs MS27467T21F11PD
MS27467T21N11PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T21D11PDL/C vs MS27467T21N11PD
MS27467E21C11PD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency MS27467T21D11PDL/C vs MS27467E21C11PD
MS27467T21N11PD 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T21D11PDL/C vs MS27467T21N11PD
MS27467Y21E11PD CONNECTOR, 11 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T21D11PDL/C vs MS27467Y21E11PD
MS27467E21A11PD MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T21D11PDL/C vs MS27467E21A11PD
MB918E21B11PD 11 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T21D11PDL/C vs MB918E21B11PD
MS27467E21A11PD(LC) MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation MS27467T21D11PDL/C vs MS27467E21A11PD(LC)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T21D11PDL/C by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T21D11PDL/C by TE Connectivity

Select Manufacturer
Which Manufacturer of MS27467T21D11PDL/C would you like to use for your alert(s)?
  • Please alert me when MS27467T21D11PDL/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T21D11PDL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T21D11PDL/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T21D11PDL/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T21D11PDL/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T21D11PDL/C by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: