There are no models available for this part yet.
Overview of MS25042-40DA by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70840DAG | Renesas Electronics Corporation | 4K x 4K TSI, 32 I/O at 2/4/8Mbps, 3.3V | |
XP-13B1-40DA | Amphenol Communications Solutions | 25G SFP28 ER 1310nm I Temp | |
CSF-5312-40DA-3 | Amphenol Communications Solutions | 1.25G CSFP ER 1550nm/1310nm I Temp |
CAD Models for MS25042-40DA by ITT Interconnect Solutions
Part Data Attributes for MS25042-40DA by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-5015
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
40
|
Alternate Parts for MS25042-40DA
This table gives cross-reference parts and alternative options found for MS25042-40DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25042-40DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA19741-10 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-40DA vs CA19741-10 |
CA17530-5112 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-40DA vs CA17530-5112 |
MS25042-40DA | Connector Accessory | Glenair Inc | MS25042-40DA vs MS25042-40DA |
MS25042-40D | Connector Accessory, | Glenair Inc | MS25042-40DA vs MS25042-40D |
MS25042-40DA | Connector Accessory, | Amphenol Corporation | MS25042-40DA vs MS25042-40DA |
MS25042-10DA | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-40DA vs MS25042-10DA |
CA17530-8012 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-40DA vs CA17530-8012 |
CA17530-8001 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-40DA vs CA17530-8001 |
MS25042-10D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-40DA vs MS25042-10D |
MS25042-10D | Connector Accessory, | Aero-Electric Connector Inc | MS25042-40DA vs MS25042-10D |