Part Details for MS25042-10DA by Glenair Inc
Overview of MS25042-10DA by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V70210DAG | Renesas Electronics Corporation | 1K x 1K TSI, 32 I/O at 2Mbps, 3.3V | |
XPBL-3327B1-10DA | Amphenol Communications Solutions | 10G BIDI SFP+ LR I Temp | |
XPBL-2733B1-10DA | Amphenol Communications Solutions | 25G BIDI SFP+ LR I Temp |
Price & Stock for MS25042-10DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4954
|
Newark | Connector |Glenair MS25042-10DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$29.3000 / $108.1000 | Buy Now |
DISTI #
3937-MS25042-10DA-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$153.1300 | Buy Now |
DISTI #
654-MS25042-10DA
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant | 21 |
|
$32.6600 / $104.9000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 10D |
242 Partner Stock |
|
$7.3300 / $20.5000 | Buy Now |
DISTI #
71046088
|
Verical | Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 10D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$22.2564 / $102.6538 | Buy Now |
DISTI #
77984137
|
Verical | Connector Accessories Protective Plug Cover Black Anodize Finish Shell Size 10D RoHS: Not Compliant Min Qty: 501 Package Multiple: 1 | Americas - 500 |
|
$21.7000 | Buy Now |
|
Quest Components | 8 |
|
$45.9800 / $48.4000 | Buy Now | |
|
Quest Components | 1 |
|
$27.4664 | Buy Now | |
|
Quest Components | 1 |
|
$48.4000 | Buy Now | |
DISTI #
MS25042-10DA
|
TTI | Circular MIL Spec Tools, Hardware & Accessories DUST CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.6200 / $104.3600 | Buy Now |
Part Details for MS25042-10DA
MS25042-10DA CAD Models
MS25042-10DA Part Data Attributes
|
MS25042-10DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS25042-10DA
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |
Alternate Parts for MS25042-10DA
This table gives cross-reference parts and alternative options found for MS25042-10DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25042-10DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS25042-10DA | Connector Accessory, | Amphenol Corporation | MS25042-10DA vs MS25042-10DA |
CA19741-10 | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-10DA vs CA19741-10 |
MS25042-10D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-10DA vs MS25042-10D |
CA17530-5101 | Connector Accessory, Protective Cover, Aluminum Alloy, | ITT Interconnect Solutions | MS25042-10DA vs CA17530-5101 |
MS25042-40D | Connector Accessory, Protective Cover, Aluminum Alloy | ITT Interconnect Solutions | MS25042-10DA vs MS25042-40D |